- RS Stock No.:
- 183-5593
- Mfr. Part No.:
- STZU6.2NT146
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5593
- Mfr. Part No.:
- STZU6.2NT146
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
STZU6.2N is a transient voltage suppressor with small mold package, suitable for surge protection
High reliability
Small mold type
Low capacitance
Small mold type
Low capacitance
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 5.9V |
Mounting Type | Surface Mount |
Package Type | SOT-346 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 200mW |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | 150 °C |
Capacitance | 8pF |
Maximum Reverse Leakage Current | 3µA |
Test Current | 5mA |
Length | 3.1mm |
Width | 1.8mm |
Height | 1.3mm |