- RS Stock No.:
- 171-0078
- Mfr. Part No.:
- P6SMB18AT3G
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 171-0078
- Mfr. Part No.:
- P6SMB18AT3G
- Manufacturer:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
600W Zener SMT Transient Voltage Suppressors, P6SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 25.2V |
Minimum Breakdown Voltage | 17.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 15.3V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 24A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.95 x 2.27mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Height | 2.27mm |
Width | 3.95mm |
Length | 4.6mm |