- RS Stock No.:
- 146-9454
- Mfr. Part No.:
- RSB36F2T106
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-9454
- Mfr. Part No.:
- RSB36F2T106
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
This zener diode absorbs both plus and minus surge in one package, and are suitable for various signal lines from consumer appliances to automotives
Bi-directional zener diodes
Bi-directional zener diodes
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Maximum Reverse Stand-off Voltage | 27V |
Pin Count | 3 |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Width | 1.25mm |
Length | 2mm |
Capacitance | 30pF |
Working Voltage | 39.6V |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |
Height | 0.8mm |