Teletest Pattern Generator Black Burst, Grey Scale, Multi Burst, Red Purity, White Purity Composite 1V Pk-Pk

  • RS Stock No. 215-0854
  • Mfr. Part No. OZZRST1200
  • Manufacturer Teletest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Teletest Pro Handheld Pattern Generator

Teletest Pro is for testing semi professional video and transmission equipment. It provides composite video line output and S-video line output to connect to S-VHS, Hi-8 and Betacam S-inputs.

8 PAL video test patterns
1kHz and 10kHz balanced audio output XLR sockets
Composite video 75Ω line output BNC socket
S-Video 75Ω line output S-Connector
Battery or mains adaptor powered

Requires a 9V PP3 battery, (stock no. 450-3092). For prolonged or continuous use a mains adaptor is available separately.

Specifications
Attribute Value
Test Pattern Black Burst, Grey Scale, Multi Burst, Red Purity, White Purity
Video Output Composite
Video Output Voltage 1V Pk-Pk
Monitor Connection BNC Socket, 4 Pin DIN Socket
Battery Type PP3
Dimensions 140 x 80 x 35mm
Weight 250g
Height 35mm
Length 140mm
Width 80mm
Model Number p OZT1200
In Global stock for delivery within 4 - 8 working days
Price Each
PHP 28,383.05
(exc. VAT)
PHP 31,789.02
(inc. VAT)
units
Per Unit
1 +
PHP28,383.05
Related Products
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators ...
Description:
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features ...
B&K Precision Series 4050 dual channel function/arbitrary waveform ...
Description:
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, ...
B&K Precision Series 4050 dual channel function/arbitrary waveform ...
Description:
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, ...
B&K Precision Series 4050 dual channel function/arbitrary waveform ...
Description:
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, ...