- RS Stock No.:
- 789-8532
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 789-8532
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Picking Trolley with Ladder
Professional order picking trolley in various sizes with a sprung loaded set of steps. Ergonomic handrails and rubber steps help increase safety in one frame.
2 or 3 trays
Rolled steel frame
Ribbed rubber on plywood steps
Step size of 350 x 205 mm
Grey rubber tyre swivel castors
Rolled steel frame
Ribbed rubber on plywood steps
Step size of 350 x 205 mm
Grey rubber tyre swivel castors
Specifications
Attribute | Value |
---|---|
Type | Order Picking Trolley |
Load Capacity | 250kg |
Platform Dimensions | 780 x 470mm |
Number of Levels | 3 |
Wheel Features | 2 Fixed/2 Swivel |
Wheel Type | Castor |
Frame Material | Steel |
Wheel Material | Rubber |
Wheel Diameter | 125mm |
Overall Height | 1300mm |
Platform Length | 780mm |
Platform Width | 470mm |
Brakes | No |