- RS Stock No.:
- 652-4811
- Mfr. Part No.:
- 409VA503M
- Manufacturer:
- TE Connectivity
375 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP142.72
(exc. VAT)
PHP159.85
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP142.72 | PHP713.60 |
50 - 245 | PHP138.444 | PHP692.22 |
250 - 495 | PHP134.286 | PHP671.43 |
500 - 995 | PHP130.26 | PHP651.30 |
1000 + | PHP126.35 | PHP631.75 |
*price indicative |
- RS Stock No.:
- 652-4811
- Mfr. Part No.:
- 409VA503M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |