- RS Stock No.:
- 652-4259
- Mfr. Part No.:
- 416PA101M
- Manufacturer:
- TE Connectivity
1480 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP45.414
(exc. VAT)
PHP50.864
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP45.414 | PHP454.14 |
50 - 240 | PHP44.051 | PHP440.51 |
250 - 490 | PHP42.73 | PHP427.30 |
500 - 990 | PHP41.447 | PHP414.47 |
1000 + | PHP40.204 | PHP402.04 |
*price indicative |
- RS Stock No.:
- 652-4259
- Mfr. Part No.:
- 416PA101M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |