- RS Stock No.:
- 486-7661
- Mfr. Part No.:
- TS53YJ104MR10
- Manufacturer:
- Vishay
45 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP153.36
(exc. VAT)
PHP171.76
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP153.36 | PHP766.80 |
50 - 245 | PHP148.758 | PHP743.79 |
250 - 495 | PHP144.294 | PHP721.47 |
500 - 995 | PHP139.962 | PHP699.81 |
1000 + | PHP135.76 | PHP678.80 |
*price indicative |
- RS Stock No.:
- 486-7661
- Mfr. Part No.:
- TS53YJ104MR10
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | TS53 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |