- RS Stock No.:
- 173-5322
- Mfr. Part No.:
- 416PA201M
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each (In a Box of 1000)
PHP25.605
(exc. VAT)
PHP28.678
(inc. VAT)
Units | Per Unit | Per Box* |
1000 + | PHP25.605 | PHP25,605.00 |
*price indicative |
- RS Stock No.:
- 173-5322
- Mfr. Part No.:
- 416PA201M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |