- RS Stock No.:
- 169-3081
- Mfr. Part No.:
- M64W503KB40
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 200)
PHP128.16
(exc. VAT)
PHP143.54
(inc. VAT)
Units | Per Unit | Per Box* |
200 + | PHP128.16 | PHP25,632.00 |
*price indicative |
- RS Stock No.:
- 169-3081
- Mfr. Part No.:
- M64W503KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64W |
Termination Style | Pin |
Tolerance | ±10% |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |