- RS Stock No.:
- 168-0398
- Mfr. Part No.:
- 409VA503M
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 24/10/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 1000)
PHP76.294
(exc. VAT)
PHP85.449
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP76.294 | PHP76,294.00 |
*price indicative |
- RS Stock No.:
- 168-0398
- Mfr. Part No.:
- 409VA503M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |