- RS Stock No.:
- 163-9452
- Mfr. Part No.:
- 3213X103M
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
PHP67.68
(exc. VAT)
PHP75.80
(inc. VAT)
Units | Per Unit | Per Reel* |
500 + | PHP67.68 | PHP33,840.00 |
*price indicative |
- RS Stock No.:
- 163-9452
- Mfr. Part No.:
- 3213X103M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
125mW 3mm 3213 Series
Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | 3213 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.9 mm |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |