- RS Stock No.:
- 815-6722
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Green 0.5 mm² Hook Up Wire, 16/0.2 mm, 100m
PHP1,796.90
1 Reel of 100 Metre(s)
RS Stock No.: 180-5967
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-6722
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Tri-Rated Cable 100m
The RS tri-rated cable is a high temperature, flame retardant cable. Ideal for use with switch control, relay and instrumentation panels for power and switchgear; it can also be used for purposes such as internal connectors in equipment, motor controllers and motor starters.
Standards
BS6231 Type CK, UL Subj.758, CSA c22.2 No. 127, BS EN60228:2005, UL1015 CSA
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Green |
American Wire Gauge | 24 AWG |
Cable Shape | Round |
Core Strands | 16/0.2 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 2.6mm |
Voltage Rating | 600 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Current Rating | 11 A |
Conductor Material | Copper |
Standards Met | AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 |
Tri-rated | Yes |
Insulation Wall Thickness | 0.8mm |
Shield Type | Unshielded |
Size of Strands | 0.2 mm |
Number of Strands | 16 |