- RS Stock No.:
- 170-1527
- Mfr. Part No.:
- B66305G0040X127
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1527
- Mfr. Part No.:
- B66305G0040X127
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66305 E/13/7/4 Ferrite Cores
EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Miniature Transformers, Power Transformers |
Dimensions | 12.6 x 3.7 x 6.5mm |
AL Rating | 250nH |
Material | N27 |
Depth | 6.5mm |
Length | 12.6mm |
Width | 3.7mm |
Standards Met | IEC 61246 |