- RS Stock No.:
- 208-0354
- Mfr. Part No.:
- KR 40 PPXA
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 208-0354
- Mfr. Part No.:
- KR 40 PPXA
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Stud Cam Follower, 18 mm ID - KR 40 PPXA
This SKF cam follower (or stud-type track roller) is designed to run on all types of tracks. You can use it in cam drives, conveyor systems and similar machinery that converts rotary motion into linear movement. Instead of an inner ring, it has a threaded solid stud (or pin) that you can quickly and easily attach to the appropriate roller track in your machinery. The stud cam follower features a cylindrical roller with a small diameter relative to its length. This modified design reduces stress peaks and means it can accommodate occasional shock loads, extending the product's service life.
Bore size of 18 mm
Roller diameter of 40 mm
Dynamic load rating of 10500 N
Static load rating of 14600 N
Roller diameter of 40 mm
Dynamic load rating of 10500 N
Static load rating of 14600 N
Application Information
Industrial automation
Robotics
Manufacturing and product assembly
Robotics
Manufacturing and product assembly
The SKF Needle Roller bearing is a cylindrical roller that comes with small diameter relative to their length. It has 18mm bore diameter and 40mm outside diameter. The modified roller/raceway profile prevents stress peaks to extend bearing service life. The SKF supplies needle roller bearings in many different designs, series and in a wide range of sizes, which make them appropriate for a wide variety of operating conditions and applications.
Can this stud cam follower accommodate high radial loads?
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Yes. This SKF stud cam follower's thick-walled outer ring enables it to handle high radial loads and reduces distortion and bending stresses.
Can I use the follower with axial loads?
Yes. The integral flange (stud head) and the pressed-on flange ring mean these cam followers can accommodate axial loads that can occur because of skew or tilting.
Specifications
Attribute | Value |
---|---|
Roller Diameter | 40mm |
Type | Stud |
Bore Size | 18mm |
Static Load Rating | 14600N |
Dynamic Load Rating | 10500N |