- RS Stock No.:
- 204-7887
- Mfr. Part No.:
- MC25MORGR
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 10 working days from desptach date
Price Each (In a Box of 60)
PHP2,387.16
(exc. VAT)
PHP2,673.62
(inc. VAT)
units | Per Unit | Per Box* |
60 - 60 | PHP2,387.16 | PHP143,229.60 |
120 - 180 | PHP2,334.642 | PHP140,078.52 |
240 + | PHP2,284.512 | PHP137,070.72 |
*price indicative |
- RS Stock No.:
- 204-7887
- Mfr. Part No.:
- MC25MORGR
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
Switch Function | NO |
LED Colour | Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68, IP69K |
Contact Material | Red Anodised |
Current Rating | 500mA |