BU21029MUV-E2, Resistive Touch Controller IC, 12 bit 4-Wire, 20-Pin VQFN

  • RS Stock No. 178-5769
  • Mfr. Part No. BU21029MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Unlike most resistive touch screen controllers, the BU21029MUV 4-wire resistive touch-screen controller can generate data that enables dual touch detection. The Host processor can use this data to detect single and dual point coordinates.

Single and dual touch detection for standard 4-wire resistive touch screens
I²C-like interface for interfacing with the host processor
12-bit resolution
Single 1.65V to 3.60V supply
Power on reset
Auto power down control
Built-in clock oscillator circuit

Specifications
Attribute Value
Resolution 12 bit
Sensing Technology Resistive
Sensing Wire Type 4-Wire
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Typical Operating Supply Voltage 3 V
Dimensions 4 x 4 x 0.98mm
Length 4mm
Width 4mm
Height 0.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 98.148
(exc. VAT)
PHP 109.926
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP98.148
PHP490.74
50 - 95
PHP93.24
PHP466.20
100 - 245
PHP84.772
PHP423.86
250 - 995
PHP77.70
PHP388.50
1000 +
PHP71.78
PHP358.90
*price indicative
Packaging Options:
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The NL37W range, from ON Semiconductors, consists of ...
Description:
The NL37W range, from ON Semiconductors, consists of inverters and buffers. Designed for 1.65 V to 5.5 V VCC operationOver voltage tolerant (OVT) inputs and outputsLVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 VLVCMOS ...
The MIC69301/2/3 is the 3A output current member ...
Description:
The MIC69301/2/3 is the 3A output current member of the MIC69xxx family of high-current, low-voltage regulators, which support currents of 1A, 1.5A, 3A, and 5A. This family operates from a single low voltage supply, yet offers high precision and ultra-low ...
The DG2735A is a low voltage, low on-resistance, ...
Description:
The DG2735A is a low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switch designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2735A, is ideal for portable and ...