PSoC CapSense Contr. SmartSense 1.8V QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.55mm
Length 4mm
Width 4mm
Height 0.55mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product