- RS Stock No.:
- 847-7855
- Mfr. Part No.:
- 7707870
- Manufacturer:
- Gedore
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP9,673.21
(exc. VAT)
PHP10,834.00
(inc. VAT)
Units | Per Unit |
1 + | PHP9,673.21 |
- RS Stock No.:
- 847-7855
- Mfr. Part No.:
- 7707870
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 46mm Size, 56mm Depth Gauge - 8795 Series - 7707870
Need a product that doesn't leave your head spinning when it comes to tightening or loosening tasks? Grab this torque wrench insert from GEDORE for the job. It's an open-ended spanner head that helps you get to grips with nuts or bolts in hard-to-reach spots. The size is stamped on the rim for fast identification. This accessory pairs seamlessly with a round spigot end torque wrench (847-7714) for speedy assembly.
Features & Benefits
• Light weight of 530g for ease of handling
• Locking pin for fast assembly and detachment
• Vanadium steel construction for resistance to abrasion, impact and wear
• Locking pin for fast assembly and detachment
• Vanadium steel construction for resistance to abrasion, impact and wear
Applications
• DIY projects
• Fleet maintenance
• Construction sites
• Fleet maintenance
• Construction sites
Is this unit resistant to corrosion?
Yes. To extend its service life, it has a chrome finish to make it more resistant to corrosion.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Head Type | Square |
Size | 46 mm |
Finish | Chrome |