- RS Stock No.:
- 127-8055
- Mfr. Part No.:
- 96521201
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 127-8055
- Mfr. Part No.:
- 96521201
- Manufacturer:
- STAHLWILLE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Stahlwille Smartcheck Torque Tester for Torque Screwdrivers
STAHLWILLE SmartCheck torque tester for torque screwdrivers. SmartCheck tester can be positioned almost anywhere. The compact construction and rotatable display make it easy to use. Featuring three operating modes (track, first peak and peak hold) and three measuring units (Nm, ft lb, in lb) can be selected. The target torque and tolerances can be individually set to evaluate the readings.
Features and Benefits
Versatile: Horizontally or vertically positioning
Accurate: Display deviation value of a mere ± 1% guarantees the greatest possible measuring dependability
Robust: Integrated visual and audible overload protection mechanism ensures durability
Mobile: Ideal for use on the road if there are no power sockets available
Splash proof display and keypad
Impact-resistant plastic housing
Compact, robust construction and rotatable display
Application Information
SmartCheck quickly informs you whether the torque screwdriver is still working within the specified tolerance or requires correction. Ideal for workshops and DIY applications.
Specifications
Attribute | Value |
---|---|
Digital | Yes |
Drive Size | 1/4in |
Measuring Range | 1 → 10Nm |
Accuracy | ±1 % |