- RS Stock No.:
- 183-1598
- Mfr. Part No.:
- 03310R-0000-245E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 183-1598
- Mfr. Part No.:
- 03310R-0000-245E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Full Time Battery Level Indication
Lithium Ion Rechargeable Battery
Lanyard (included)
Articulating right angle adapter with clip (sold separately)
4 modes: Boost / High / Low / Flashing
Up to 1067 Lumens
Up to 50 hours run time
Lithium Ion Rechargeable Battery
Lanyard (included)
Articulating right angle adapter with clip (sold separately)
4 modes: Boost / High / Low / Flashing
Up to 1067 Lumens
Up to 50 hours run time
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 403 lm |
Batteries | Li-Ion |
Case Material | ABS |
IP Rating | IPX8 |
Model | 3310R |
Range | 149 m |
Beam Type | Boost, Flashing, High, Low |
Length | 155.2 mm |
Colour | Yellow |
Weight with Batteries | 153g |