Facom 51 → 89 (Dia.) mm SLS Height Safe Belt Ring, 11.3kg Capacity

  • RS Stock No. 146-8762
  • Mfr. Part No. SLS.G89
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Facom Heat Shrink

The Facom heat shrink is an SLS height safe belt ring with a diameter of 105mm. It is a tubing fitted with a strap and a "D" shaped metal ring. This solution allows you to bring a point of attachment to all types of products and make them compatible with lanyards and carabineers. Facom SLS includes special tools, pen, sprays, and levers. The strap surrounds the shrink tubing for strength and maximum security for all. It is suitable for tools with a diameter from 51mm to 89mm with a maximum supported weight of 11.3kg.

Features and Benefits

• Excellent adhesion on most substrates like crude steel, chrome or phosphate, aluminium, wood, and plastic
• Fabric resistant to common solvents
• Sheath equipped with an adhesive that becomes liquid with the heat during the retraction of the sheath
• Optimum temperature of withdrawal ranges between 150°C and 300°C, depending on the thickness and diameter of the sheath

Specifications
Attribute Value
Type Heat Shrink with Metal D Shape Ring
Maximum Supported Weight 11.3kg
Size 51 → 89 (Dia.) mm
Height Safe Yes
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,752.00
(exc. VAT)
PHP 1,962.24
(inc. VAT)
units
Per Unit
1 +
PHP1,752.00
Related Products
The UTP series of full plastic industrial circular ...
Description:
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating ...
Each wrench fits 4 sizes Compact reversible switch ...
Description:
Each wrench fits 4 sizes Compact reversible switch enables geartech wrench to move from either direction (clockwise or counterclockwise) without sacrificing overall compact surface box end 72-teeth need as little as 5〫to move fastener while a regular wrench needs 30〫of ...
The Power Tool Trap™ securely wraps around the ...
Description:
The Power Tool Trap™ securely wraps around the battery portion of drills, impact drivers and other cordless power tools. D-Ring connection point attaches to a lanyard to prevent drops. 1000D nylon with water resistant backingTwo hook and loop straps secure ...
Tape Measure Trap securely wraps around most standard ...
Description:
Tape Measure Trap securely wraps around most standard tape measures. D-Ring connection point attaches to a lanyard to prevent drops. 1200D and 600D polyester main materialHook and loop straps secure tape measure inside trap for safe and easy tetheringZinc-plated cast ...