- RS Stock No.:
- 898-7330
- Mfr. Part No.:
- FF1E2103
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 898-7330
- Mfr. Part No.:
- FF1E2103
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco FF1E2103 28 piece Socket Set in Modular Foam Insert
This Modular Foam kit from Bahco offers a 28 piece set of 1/4 in sockets, extensions, joints, breaker bar, socket Torx, and ratchet wrench. Featuring tools that offer long life, comfortable use, excellent design and with the quality you expect from Bahco. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and clearly shows if any are missing.
Features and Benefits
Impact Resistant ABS
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Kit Contents
Ratchets and Accessories
3/8"" Reversible Slim Head Ratchet (7750SL)
75 mm 3/8"" Extension Bar (7760)
250 mm 3/8"" Extension Bar (7762)
3/8"" Smooth Operation Universal Joint (7768)
3/8"" Universal Joint (7766)
Sockets
16 Piece 3/8" Socket Set (7400SM)
7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22 mm
6 Piece 3/8" Socket Set (7400TORX)
8, 10, 12, 14, 16, 18 mm
7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22 mm
6 Piece 3/8" Socket Set (7400TORX)
8, 10, 12, 14, 16, 18 mm
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 3/8 in |
Imperial or Metric | Metric |
Number of Pieces | 28 |
Socket Head Type | 6 point; e-Torx |
Ratchet Included | Yes |
Drive Type | Square |