- RS Stock No.:
- 136-3407
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-3407
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Product Details
RS PRO 95 Piece Mechanics Tool Kit
From RS PRO this high quality 95 piece took kit, offers a wide variety of tools to make up one comprehensive tool kit. Ideal for anyone; mechanics, DIY enthusiasts or professional users. All of the tools are supplied in a sturdy and portable tool chest, making it ideal for storage, organisation and of course transportation.
Features and Benefits
95-piece tool set offering a comprehensive selection of hand tools
The tools are supplied in a sturdy metal tool chest
Ideal for any professional or DIY enthusiast
Easy for organisation and accessibility
Easy for storage
Portable
The tools are supplied in a sturdy metal tool chest
Ideal for any professional or DIY enthusiast
Easy for organisation and accessibility
Easy for storage
Portable
RS PRO 3 Drawer Tool Kit Chest
Sturdy and dependable construction, premium quality sheet steel
Durable electrostatic matt powder coated, scratch proof
3 drawers - compatible with tool modules inlays
Each drawer can accommodate 3 EVA tool modules
Top locker with integrated locking mechanism
Low friction telescopic ball bearing slides ensuring silk smooth operation
Integrated carrying handles
Contents of the tool kit :-
Flat Chisel – 21 x 150 mm
Centre Punch – 4 x 120 mm
Parallel Pin Punch – 3 x 150 mm, 4 x 150 mm, 5 x 150 mm, 6 x 150 mm
Soft Face Hammer – dia. 40 mm
Ball Pein Hammer - 16 oz.
Stainless Steel Rule - 15 cm and 30 cm
Compact Tape Measure - 3m/10ft
Metric Feeler Gauge
Combination Wrenches - 6 mm to 22 mm
16 Piece 1/4 in. Dr. 6-Point Socket and Accessories
22 Piece. 1/2 in. Dr. 6-Point Socket and Accessories
Single-Pole Voltage Tester (Short)
Multi-Purpose Cutter (Straight)
Trimming Knife (Auto Retracting)
Grip Pliers (Curved Jaws) - 240 mm
Water Pump Pliers (Box Joint/PVC) - 250 mm
1/4 in. Dr. Spinner Handle
1/4 in. Dr. Quick Release Reversible Ratchet
1/2 in Dr. Quick Release Reversible Ratchet
Long Nose Pliers (Polished/DuoTech) - 160 mm
Diagonal Cutter (Polished/DuoTech) - 160 mm
Combination Pliers (Polished/Due Tech) - 180 mm
Pozidriv Screwdriver - PZ1x80 mm, PZ2 x 100 mm
Slotted Screwdriver (Cabinet Tip) - 3.0 x 75 mm, 4.0 x 100 mm, 5.5 x 125 mm
Slotted Screwdriver (Flared Tip) - 6.5 x 150 mm
Stubby Slotted Screwdriver - 5.5 x 25 mm
Stubby Pozidriv Screwdriver - PZ2 x 25 mm
9 Piece Ball End Hexagon L Key Set (Long Arm) - Metric
8 Piece TORX L Key Set (Long Arm)
Portable Tool Chest
Centre Punch – 4 x 120 mm
Parallel Pin Punch – 3 x 150 mm, 4 x 150 mm, 5 x 150 mm, 6 x 150 mm
Soft Face Hammer – dia. 40 mm
Ball Pein Hammer - 16 oz.
Stainless Steel Rule - 15 cm and 30 cm
Compact Tape Measure - 3m/10ft
Metric Feeler Gauge
Combination Wrenches - 6 mm to 22 mm
16 Piece 1/4 in. Dr. 6-Point Socket and Accessories
22 Piece. 1/2 in. Dr. 6-Point Socket and Accessories
Single-Pole Voltage Tester (Short)
Multi-Purpose Cutter (Straight)
Trimming Knife (Auto Retracting)
Grip Pliers (Curved Jaws) - 240 mm
Water Pump Pliers (Box Joint/PVC) - 250 mm
1/4 in. Dr. Spinner Handle
1/4 in. Dr. Quick Release Reversible Ratchet
1/2 in Dr. Quick Release Reversible Ratchet
Long Nose Pliers (Polished/DuoTech) - 160 mm
Diagonal Cutter (Polished/DuoTech) - 160 mm
Combination Pliers (Polished/Due Tech) - 180 mm
Pozidriv Screwdriver - PZ1x80 mm, PZ2 x 100 mm
Slotted Screwdriver (Cabinet Tip) - 3.0 x 75 mm, 4.0 x 100 mm, 5.5 x 125 mm
Slotted Screwdriver (Flared Tip) - 6.5 x 150 mm
Stubby Slotted Screwdriver - 5.5 x 25 mm
Stubby Pozidriv Screwdriver - PZ2 x 25 mm
9 Piece Ball End Hexagon L Key Set (Long Arm) - Metric
8 Piece TORX L Key Set (Long Arm)
Portable Tool Chest
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Set Type | Mechanical |
Set Contents | Chisel, Cutters, Feeler Gauges, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Shears, Sockets, Spanners, Tape Measure, Voltage Tester |
Number of Pieces | 98 |
VDE/1000V Approved | No |
Storage Type | Case |