- RS Stock No.:
- 790-4798
- Mfr. Part No.:
- STST1-70715
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 790-4798
- Mfr. Part No.:
- STST1-70715
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
Stanley Mobile Contractors Tool Chest
The STST1-70715 from Stanley is a heavy duty tool chest which features 7-inch wheels and a telescopic handle. This chest has been manufactured from structural plastic which means it is durable and will last a long time. It comes with a large storage capacity of up to 60 litres and a removable tote tray tool box ideal for power and hand tools. The lid compartments are great for organising smaller accessories and has been designed to include a V-groove which can be used for cutting timber and pipework. All these features make this tool chest ideal for the storage of large contractor tools and kits which can be easily moved around the worksite.
Features and Benefits:
Strong enough to sit on or use as a workbench
Integral metal hinges for durability
An organiser drawer for smaller parts in the lid
Removable tote tray deep enough for tool storage
Strong metal handle and large 7-inch wheels for easy transport
Stanley One Touch handle for easy one-handed opening, ideal for quick access on the job
Ergonomic bi-material handle for a comfortable grip
Integral metal hinges for durability
An organiser drawer for smaller parts in the lid
Removable tote tray deep enough for tool storage
Strong metal handle and large 7-inch wheels for easy transport
Stanley One Touch handle for easy one-handed opening, ideal for quick access on the job
Ergonomic bi-material handle for a comfortable grip
Applications
Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.
FAQs:
Can the wheels be locked?
No, the wheels cannot be locked.
Can the wheels be locked?
No, the wheels cannot be locked.
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Contractor Chest |
Material | Plastic |
Wheeled | Yes |
Length | 620mm |
Width | 380mm |
Height | 420mm |
Dimensions | 620 x 380 x 420mm |