- RS Stock No.:
- 132-3073
- Mfr. Part No.:
- TL42WW050
- Manufacturer:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 132-3073
- Mfr. Part No.:
- TL42WW050
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)
Note
For biased switches '(on)' refers to momentary 'on' position.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-(On) |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 5.3mm |
Actuator Material | Brass |
Contact Material | Gold Plated Brass |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |