- RS Stock No.:
- 575-523
- Mfr. Part No.:
- 0320.0302
- Manufacturer:
- Marquardt
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 575-523
- Mfr. Part No.:
- 0320.0302
- Manufacturer:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Toggle Switch, Series 0320
Robust 2-pin flip switch
Lever insulated with rubber seal
Lever insulated with rubber seal
Specifications
Attribute | Value |
---|---|
Contact Configuration | 2 NO |
Switch Operation | On-Off |
Contact Current Rating | 16 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 27mm |
Actuator Material | Polyamide |
Contact Material | Silver Plated Copper Zinc |
Mechanical Life | 100000Operations |