Marquardt Double Pole Single Throw (DPST) Toggle Switch, Latching, Panel Mount

  • RS Stock No. 570-108
  • Mfr. Part No. 0132.0601
  • Manufacturer Marquardt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Flip Switch, Series 0132

Robust 2 pole toggle switch
Centrally secured with M12 fixing nut
Contact gap ≥ 3 mm

Specifications
Attribute Value
Contact Configuration Double Pole Single Throw (DPST)
Switch Operation Latching
Contact Current Rating 2 A @ 250 V ac
Mounting Type Panel Mount
Terminal Type Solder
Panel Cut Out Diameter 12mm
Actuator Length 18.5mm
Actuator Material Metal
Panel Cut Out Size 12mm
Mechanical Life 50000Operations
Contact Material Silver Plated Copper Zinc
6 Within 6 working day(s) (Global stock)
136 Within 5 working day(s) (Global stock)
Price Each
PHP 671.58
(exc. VAT)
PHP 752.17
(inc. VAT)
units
Per Unit
1 - 24
PHP671.58
25 - 49
PHP611.20
50 - 99
PHP584.94
100 - 249
PHP566.57
250 +
PHP549.50
Related Products
Apem 5000 series of short lever toggle switches ...
Description:
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the ...
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover ...
Description:
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover stock no. 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max loadGlass Filled Polyester case.
FT ultraminiature series panel mount toggle switches with ...
Description:
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses ...
Moulded body with slow-break silver plated contacts and ...
Description:
Moulded body with slow-break silver plated contacts and pear-shaped toggleThe blade terminals are suitable for 250 (1/4 in) receptacles or solderingMounting bush 0.468in dia., length 11mm, single locating slot.