- RS Stock No.:
- 299-023
- Mfr. Part No.:
- MS-243
- Manufacturer:
- Miyama
Discontinued product
- RS Stock No.:
- 299-023
- Mfr. Part No.:
- MS-243
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Contact Current Rating | 3 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 9.5mm |
Actuator Material | Brass |
Contact Resistance | 20mΩ |