- RS Stock No.:
- 871-9878
- Mfr. Part No.:
- 228179-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9878
- Mfr. Part No.:
- 228179-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm TNC Connectors - Plugs for Semi Rigid Cable
50 Ohm TNC plug for use with RG402 semi rgid cable. This 50 Ohm TNC plug has a crimp termination, nickel plated body, TEFLON dielectric and gold contact and is weatherproof.
TE Connectivity - TNC Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | M17-130, RG402 |
Polarity | Normal |
Contact Plating | Gold |