- RS Stock No.:
- 821-2683
- Mfr. Part No.:
- 222506-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2683
- Mfr. Part No.:
- 222506-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm RF Coaxial TNC Connectors - Cable Mount Crimp Plug
50 Ohm RF coaxial TNC cable plug connectors with a hex crimp termination, nickel plated body and gold centre contact. These RF coax TNC cable plug connectors are for use with a variety of RF coaxial cable types.
TE Connectivity - TNC Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 A/U, RG174/U, RG188 A/U, RG188/U, RG316 |
Body Plating | Nickel |
Contact Plating | Gold |