- RS Stock No.:
- 193-8035
- Mfr. Part No.:
- J01011A2287
- Manufacturer:
- Telegartner
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
102 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP619.56
(exc. VAT)
PHP693.91
(inc. VAT)
units | Per Unit |
1 - 24 | PHP619.56 |
25 - 99 | PHP600.98 |
100 - 249 | PHP582.95 |
250 - 499 | PHP570.00 |
500 + | PHP557.62 |
- RS Stock No.:
- 193-8035
- Mfr. Part No.:
- J01011A2287
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC Cable Jack
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG223/U, RG400/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |