Phoenix Contact Switched Mode Single Timer Relay, Screw, 50 ms → 100 h, DPDT, 2 Contacts, DPDT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

22.5mm Time Relay with Adjustable Pulse and Pause Times

Time relay with adjustable pulse and pause times.
The timer relays in the ETD series can be used to control time sequences in production and process technology.

Adjustable pulse and pause times
Time range of 50ms- 100hrs (even setting ranges)
Timer function
Wide-range power supply unit
Two floating PDTs

Specifications
Attribute Value
Time Range 50 ms → 100 h
Mode of Operation Switched Mode
Mounting Type DIN Rail
Number of Timer Functions Single
Number of Contacts 2
Series ETD-SL-2T-I
Time Increment Hours, Milliseconds
Power Supply External
Contact Configuration DPDT
Terminal Type Screw
Minimum Voltage 24 V dc
Maximum Voltage 240 V dc
Switch Configuration DPDT
Length 22.5mm
Width 90mm
Depth 113mm
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Temporarily out of stock - back order for despatch 09/12/2019, delivery within 5 working days from desptach date
Price Each
PHP 7,795.62
(exc. VAT)
PHP 8,731.09
(inc. VAT)
units
Per Unit
1 +
PHP7,795.62
Related Products
Electronic time relayFunction: 711 - star-delta Wide range ...
Description:
Electronic time relayFunction: 711 - star-delta Wide range input5 A to 250 V contact capacitySimple adjustment via potentiometer with absolute displayLEDs for status display.
Electronic time relayFunction: Response delayWide range input5 A ...
Description:
Electronic time relayFunction: Response delayWide range input5 A to 250 V contact capacitySimple adjustment via potentiometer with absolute displayLEDs for status display.
Functions - 651, 652, 661, 662Wide voltage rangeLEDs ...
Description:
Functions - 651, 652, 661, 662Wide voltage rangeLEDs for status indicationContact rating: 8A @ 250VacOperating temperature range: -20°C → +60°CContact material: AgSnO2.
17.5mm wideMulti-functionScrew terminalsLED status indicatorPossibility of external load ...
Description:
17.5mm wideMulti-functionScrew terminalsLED status indicatorPossibility of external load connection in parallel to the control input3-wire PNP sensor compatibleSelf-extinguishing case.