- RS Stock No.:
- 850-0902
- Mfr. Part No.:
- RN65D5111FB14
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-0902
- Mfr. Part No.:
- RN65D5111FB14
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Vishay RN65 Series
The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 5.11kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN65 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -65°C |