Recently searched

    Vishay 1GΩ Thick Film Resistor 1W ±5% HTS05231007JPB19

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    PHP5,892.00

    (exc. VAT)

    PHP6,599.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9PHP5,892.00
    10 - 49PHP5,744.70
    50 - 99PHP5,601.09
    100 - 249PHP5,461.06
    250 +PHP5,324.53

    **price indicative

    Packaging Options:
    RS Stock No.:
    789-1143
    Mfr. Part No.:
    HTS05231007JPB19
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    1GΩ

    Power Rating

    1W

    Tolerance

    ±5%

    Technology

    Thick Film

    Series

    HTS

    Temperature Coefficient

    ±150ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links