Vishay 24.9kΩ Thin Film Resistor 0.6W ±1% MRS25000C2492FCT00
- RS Stock No.:
- 683-3376P
- Mfr. Part No.:
- MRS25000C2492FCT00
- Manufacturer:
- Vishay
Subtotal (1 bag of 25 units)**
PHP225.23
(exc. VAT)
PHP252.25
(inc. VAT)
4425 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
25 + | PHP9.009 |
**price indicative
- RS Stock No.:
- 683-3376P
- Mfr. Part No.:
- MRS25000C2492FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 24.9kΩ | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS25 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 24.9kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||