Vishay MBB0207 Series Axial Thin Film Fixed Resistor 4.87kΩ ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 506-5226
- Mfr. Part No.:
- MBB02070C4871FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
View all Through Hole Resistors
2850 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 50)
PHP11.567
(exc. VAT)
PHP12.955
(inc. VAT)
units | Per Unit | Per Pack* |
50 - 200 | PHP11.567 | PHP578.35 |
250 + | PHP11.22 | PHP561.00 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 506-5226
- Mfr. Part No.:
- MBB02070C4871FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Specifications
Attribute | Value |
Resistance | 4.87kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Case Style | Conformal |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Dimensions | 2.5 (Dia.) x 6.5mm |
Length | 6.5mm |
Diameter | 2.5mm |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |