Vishay MBB0207 Series Axial Thin Film Fixed Resistor 2.2Ω ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 506-4403
- Mfr. Part No.:
- MBB02070C2208FCT00
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)**
PHP289.10
(exc. VAT)
PHP323.80
(inc. VAT)
400 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
50 - 200 | PHP5.782 | PHP289.10 |
250 - 1200 | PHP5.204 | PHP260.20 |
1250 - 2450 | PHP4.684 | PHP234.20 |
2500 - 4950 | PHP4.215 | PHP210.75 |
5000 + | PHP3.794 | PHP189.70 |
**price indicative
- RS Stock No.:
- 506-4403
- Mfr. Part No.:
- MBB02070C2208FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 2.2Ω | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBB0207 | |
Case Style | Conformal | |
Temperature Coefficient | ±50ppm/°C | |
Termination Style | Axial | |
Dimensions | 2.5 (Dia.) x 6.5mm | |
Length | 6.5mm | |
Diameter | 2.5mm | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 2.2Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±50ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.5 (Dia.) x 6.5mm | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 68kΩ ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 8.2Ω ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.3Ω ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.2kΩ ±1%...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 39kΩ ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 13kΩ ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 200kΩ ±1%...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5MΩ ±1%...