Recently searched

    TE Connectivity 47kΩ Metal Oxide Resistor 3W ±5% ROX3SJ47K

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    PHP138.18

    (exc. VAT)

    PHP154.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1570 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 240PHP13.818PHP138.18
    250 - 990PHP13.543PHP135.43
    1000 - 2490PHP13.275PHP132.75
    2500 - 4990PHP13.007PHP130.07
    5000 +PHP12.742PHP127.42

    **price indicative

    Packaging Options:
    RS Stock No.:
    214-2982
    Mfr. Part No.:
    ROX3SJ47K
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    47kΩ

    Power Rating

    3W

    Tolerance

    ±5%

    Technology

    Metal Oxide

    Series

    ROX3S

    Temperature Coefficient

    ±300ppm/°C

    Maximum Operating Temperature

    +235°C

    Minimum Operating Temperature

    -55°C

    Related links