Recently searched

    TE Connectivity 6.8kΩ Power Film Through Hole Fixed Resistor 35W 1% MPT35C6K8F

    Subtotal (1 tube of 50 units)**

    PHP18,130.00

    (exc. VAT)

    PHP20,305.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    150 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Tube**
    50 +PHP362.60PHP18,130.00

    **price indicative

    RS Stock No.:
    195-5099
    Mfr. Part No.:
    MPT35C6K8F
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    6.8kΩ

    Power Rating

    35W

    Composition

    Thick Film

    Tolerance

    1%

    Axial/Radial

    Radial

    Technology

    Power Film

    Series

    MPT

    Package/Case

    TO220

    Maximum Operating Temperature

    +150°C

    Minimum Operating Temperature

    -65°C

    Lead Pitch

    5.33mm

    Related links