Recently searched

    TE Connectivity 24Ω Metal Oxide Resistor 5W ±5% ROX5SSJ24R

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    PHP513.52

    (exc. VAT)

    PHP575.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    980 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    20 - 80PHP25.676PHP513.52
    100 - 180PHP23.585PHP471.70
    200 - 380PHP21.772PHP435.44
    400 +PHP18.685PHP373.70

    **price indicative

    RS Stock No.:
    187-0182
    Mfr. Part No.:
    ROX5SSJ24R
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    24Ω

    Power Rating

    5W

    Composition

    Ceramic

    Tolerance

    ±5%

    Axial/Radial

    Axial

    Technology

    Metal Oxide

    Series

    ROX

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±350ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links