Vishay 2.4Ω Thin Film Resistor 0.6W ±1% MBB02070C2408FCT00
- RS Stock No.:
- 172-6109
- Mfr. Part No.:
- MBB02070C2408FCT00
- Manufacturer:
- Vishay
Price Each (In a Box of 5000)**
PHP1.995
(exc. VAT)
PHP2.234
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
5000 + | PHP1.995 | PHP9,975.00 |
**price indicative
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw