Recently searched

    Vishay 27Ω Thin Film Resistor 0.6W ±1% MRS25000C2709FCT00

    Subtotal (1 reel of 5000 units)**

    PHP11,735.00

    (exc. VAT)

    PHP13,145.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    5000 +PHP2.347PHP11,735.00

    **price indicative

    RS Stock No.:
    169-5383
    Mfr. Part No.:
    MRS25000C2709FCT00
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    27Ω

    Power Rating

    0.6W

    Tolerance

    ±1%

    Technology

    Thin Film

    Series

    MRS25

    Temperature Coefficient

    ±50ppm/°C

    Related links