Recently searched

    TE Connectivity 330Ω Metal Film Resistor 0.6W ±1% LR1F330R

    RS Stock No.:
    168-0212
    Mfr. Part No.:
    LR1F330R
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Through Hole Resistors
    Temporarily out of stock - back order for despatch 20/06/2023, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each (In a Box of 1000)

    PHP1.03

    (exc. VAT)

    PHP1.15

    (inc. VAT)

    unitsPer UnitPer Box*
    1000 +PHP1.03PHP1,030.00
    *price indicative
    RS Stock No.:
    168-0212
    Mfr. Part No.:
    LR1F330R
    Manufacturer:
    TE Connectivity

    Legislation and Compliance


    Product Details

    0.6W LR1F Series 10R - 1M0, Axial


    The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

    Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

    Metal Film Fixed Resistors, LR Series
    Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
    3 case sizes are available in 0.25, 0.6, 0.75W.
    The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
    Ideally suited where low resistance and small size are required
    Metal film resistors have excellent stability under load and severe environmental conditions
    They exhibit very low noise current and voltage coefficients
    They are available in a wide range of resistance values and are suitable
    for general purpose and precision applications

    Note

    This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec).
    The TE - Industrial resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

    Brand
    TE Connectivity
    Resistance
    330Ω
    Power Rating
    0.6W
    Tolerance
    ±1%
    Technology
    Metal Film
    Series
    LR1
    Maximum Operating Temperature
    +155°C
    Minimum Operating Temperature
    -55°C


    Specifications

    AttributeValue
    Resistance330Ω
    Power Rating0.6W
    Tolerance±1%
    TechnologyMetal Film
    SeriesLR1
    Temperature Coefficient±50ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    Temporarily out of stock - back order for despatch 20/06/2023, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each (In a Box of 1000)

    PHP1.03

    (exc. VAT)

    PHP1.15

    (inc. VAT)

    unitsPer UnitPer Box*
    1000 +PHP1.03PHP1,030.00
    *price indicative