Recently searched

    TE Connectivity 107kΩ Metal Film Resistor 0.25W ±0.1% H8107KBYA

    This image is representative of the product range

    Subtotal (1 box of 250 units)**

    PHP15,694.00

    (exc. VAT)

    PHP17,577.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    250 +PHP62.776PHP15,694.00

    **price indicative

    RS Stock No.:
    164-1985
    Mfr. Part No.:
    H8107KBYA
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    107kΩ

    Power Rating

    0.25W

    Tolerance

    ±0.1%

    Technology

    Metal Film

    Series

    HOLCO

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±15ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links