Welwyn 2.2kΩ Wire Wound Resistor 3W ±5% W21-2K2JI
- RS Stock No.:
- 139-3469
- Mfr. Part No.:
- W21-2K2JI
- Manufacturer:
- Welwyn
Bulk discount available
Price Each (In a Bag of 5)**
PHP82.08
(exc. VAT)
PHP91.93
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
5 - 95 | PHP82.08 | PHP410.40 |
100 - 245 | PHP71.578 | PHP357.89 |
250 - 495 | PHP60.306 | PHP301.53 |
500 + | PHP52.458 | PHP262.29 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long