- RS Stock No.:
- 891-8423
- Mfr. Part No.:
- WNA250FET
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-8423
- Mfr. Part No.:
- WNA250FET
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
WN Series Miniature Wirewound Resistors
Ohmite WN series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WN series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 250Ω |
Power Rating | 0.5W |
Tolerance | ±1% |
Series | WN |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |