- RS Stock No.:
- 891-6653
- Mfr. Part No.:
- 92J1K0E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-6653
- Mfr. Part No.:
- 92J1K0E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
90 Series Wirewound Axial Resistors
Ohmite 90 series wirewound axial terminal resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 Series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating, which is totally lead free, permits the 90 Series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all-welded construction.
Moulded Construction provides consistent shape and size
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 50W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 92 |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | +25°C |