- RS Stock No.:
- 808-1101
- Mfr. Part No.:
- ERG-2SJ470
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-1101
- Mfr. Part No.:
- ERG-2SJ470
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Metal Film |
Series | ERG |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -55°C |