- RS Stock No.:
- 683-3718
- Mfr. Part No.:
- MRS25000C4533FCT00
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 683-3718
- Mfr. Part No.:
- MRS25000C4533FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0.6W MRS25 Series (100kΩ to 10MΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Specifications
Attribute | Value |
---|---|
Resistance | 453kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |